더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,494 |
제품 정보
제품 개요
Track map is a multi-functional map with a size of 120cm x 90cm is specially designed for line tracking applications. There are black lines with a width of 2cm printed on the 120g map paper which is high quality and not easy to damage. The front side of this map has a figure “8” elliptical pattern that is suitable for basic robot line-tracking learning. On the backside, it is designed as a complex point-to-point pattern for meeting the requirements of advanced learning. The map has a calibration area for line tracking sensors. Users can easily calibrate Maqueen Lite (V4.1 and above) or Maqueen Plus on this map only by one key.
- Line track width is 2cm
- 120g copper plate paper
기술 사양
Track Map
-
-
BBC Micro:bit Boards
TUK SGACK902S Keystone Coupler
-
-
-
Track Map
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서