더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,425 |
| 15+ | ₩2,219 |
| 50+ | ₩2,181 |
| 150+ | ₩2,125 |
| 250+ | ₩2,087 |
| 500+ | ₩2,049 |
제품 정보
제품 개요
This Multicomp Pro MP008618 case offers a decent level of protection whilst adding very little size or weight. The case is designed to keep the micro:bit safe, fully useable, and to offer the freedom of not being tethered to a computer. The micro:bit's LEDs look great shining through the case, removing any need to take the case off for your projects. These Multicomp Pro cases were made snug to increase protection, with easy access to the buttons and connectors. The cases are designed to stay on once they're on and can be wiped to stay clean and transparent.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins.
- Case material shows the on-board LEDs in perfect clarity
- The case is compatible with versions 2 of the micro:bit.
- Tightly encloses the micro:bit, not intended for multiple removal.
애플리케이션
Enclosures, Embedded Design & Development, Mechanical, Hobby & Education
목차
x1 Case
메모
The BBC micro:bit is NOT included
기술 사양
Case
Multicomp Pro micro:bit Accessories
Micro Bit V2 Mini Computer
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서