더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,094 |
제품 정보
제품 개요
Grove - 1-Wire Thermocouple Amplifier (MAX31850K) module which is a thermocouple-to-digital converters with 14-bit resolution and cold-junction compensation. This module is designed to be used in conjunction with a k-type thermocouple. The thermocouples have a much larger measurement range than thermistors. For example, this k-type thermocouple on our website has a measurement range of -50°C to +600°C. Typical applications include medical, appliances, industrial and HVAC(Heating, Ventilation and Air Conditioning).
- Integrated cold-junction compensation
- Wide conversion range: allow readings from -270°C to +1768°C
- 14-bit, 0.25°C resolution
- Will not work with any other kind of thermocouple except K type
- Detects thermocouple shorts to GND or VDD
- Detects open thermocouple
- Working voltage is 3.3V/5V
- Operating temperature range from -40°C to 125°C
- Dimension is 40mm x20mm x18mm
- 1-wire bus output interface and DIP female blue-2 pin input jack
목차
Grove - 1-wire thermocouple amplifier (MAX31850K) x 1, Grove cable x 1.
기술 사양
Thermocouple Amplifier Board
-
MAX31850K
Arduino Board
TUK SGACK902S Keystone Coupler
Seeed Studio
-
-
1-Wire Thermocouple Amplifier Board, Grove Cable
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서