더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,175 |
제품 정보
제품 개요
SEN0235 is a Fermion: EC11 rotary encoder module (breakout) based and designed on the EC11 rotary encoder button. The module has three signal terminals: terminals A & B are encoder output; terminal C is the button signal output. It is quite suitable for applications such as a volume knob and varying lighting voltage. The rotary encoder module comes with XH2.54 bonding pad, easy to use in prototyping projects such as automotive electronics, multimedia speakers, instrumentation, smart home and other fields.
- Operating voltage range from 3.3VDC to 5VDC
- Full rotation angle: 360 degrees (no stop point)
- 20 number of pulse
- Rotation life: 30000 ±200 cycles
- Contact resistance of ≤ 100mohm
- Insulation resistance: 100Mohm or more
- Oscillation <lt/>10ms press
- Working temperature range from -30°C to +80°C
- Module size of 33.8 x22.4 (mm)
목차
EC11 rotary encoder module x 1, XH2.54-5pin header x 1.
기술 사양
Fermion EC11 Rotary Encoder Module (Breakout)
-
-
DFRduino UNO R3 Board
TUK SGACK902S Keystone Coupler
-
-
-
EC11 Rotary Encoder Module, XH2.54 - 5 Pin Header
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서