입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩32,496 |
제품 정보
제품 개요
Grove system is a Grove Beginner Kit for Arduino - All-in-one Arduino compatible board with 10 sensors and 12 projects with Free Course. The Grove Beginner Kit for Arduino® is powered by one Arduino UNO compatible board (MicrochipATmega328p based Seeeduino Lotus) together with 10 additional Grove Arduino sensors all in one piece of board. Grove Beginner Kit for Arduino is one of best Arduino Beginner Kit for beginners. Unlike most kits, the Grove Beginner Kit for Arduino is an all-in-one kit, no breadboard, no soldering, even no wiring is needed. We cut all those muss and fuss, aiming to give you best experience, you only need to focus on coding and Arduino Learning. The kit is powered by one Arduino compatible Board (Seeeduino Lotus) together with 10 additional Grove Arduino sensors all in one piece of the board. Of course, you can also take the modules out and use Grove cables to connect the modules. You can build any Arduino project you like with this Grove Beginner Kit for Arduino.
- Arduino UNO compatible board
- Friendly to beginner and STEAM education
- Detachable modules and grove unified socket
- Simple, hassle-free solution for introducing students and beginners to Arduino coding
- Supplied as an all-in-one PCB kit; no wiring, soldering or breadboard is needed
- Includes 10 pre-wired Grove modules including OLED display, sensors and buzzer
- 12 Full colour, step-by-step project tutorials
목차
Grove beginner kit with onboard modules (LED, buzzer, OLED display, button, potentiometer, light, sound, temperature/humidity, pressure sensor, accelerator and Arduino UNO compatible board), Micro USB cable and 6x Grove cables.
메모
Note: All the modules supplied in the kit have been connected to the Arduino UNO board through the PCB stamp holes, so no Grove cables are needed to connect modules unless they are removed. Grove cables are including for connecting separate modules to the Arduino board.
기술 사양
Seeed Studio
AVR
ATmega320
Arduino Modules and UNO Boards
TUK SGACK902S Keystone Coupler
Beginner Kit
ATmega AVR
ATmega
Grover Beginner All-in-one Kit, Micro USB Cable, Grove Cables
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서