60 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,707 |
제품 정보
제품 개요
DFR1154 is an ESP32-S3 AI camera module. This is a cutting-edge intelligent camera module built around the high-performance ESP32-S3 chip, designed for efficient video processing, edge AI, and voice interaction. Featuring a wide-angle infrared camera, onboard microphone, and speaker, it is ideally suited for applications such as electronic peepholes, baby monitors, and license plate recognition. With powerful AI processing capabilities, it integrates seamlessly into IoT ecosystems, supporting edge image recognition and online AI model interaction through Wi-Fi connectivity, making it an essential component for IoT applications, from security surveillance to AI assistants.
- Intelligent AI processing, edge computing and wireless transmission support: Wi-Fi & BLE 5
- Integrated voice interaction for enhanced usability, night vision for all-day monitoring
- Various AI capabilities: edge image recognition (based on EdgeImpulse)
- Online image recognition (openCV, YOLO) and online large models for voice and image (ChatGPT)
- 3.3V operating voltage, 5V DC Type-C input voltage and 5-12V DC VIN input voltage
- Operating temperature range from -10 to 60°C
- OV3660 sensor, 3MP, 160° FoV, 0.95EFL, I2S PDM microphone
- LTR-308 ambient light sensor, ESP32-S3R8 chip, SD card slot, 16MB flash
- MX1.25-2P speaker interface and MAX98357 I2S amplifier chip
- Module size is 42 x 42mm
목차
ESP32-S3 AI CAM development board (with camera), Speaker, Gravity-4P I2C/UART sensor connection cable.
기술 사양
Espressif Systems
Xtensa
ESP32-S3
Arduino UNO Boards
-
LX7
AI CAM Development Board, Speaker, I2C/UART Sensor Connection Cable
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서