더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,647 |
제품 정보
제품 개요
Gravity: capacitive fingerprint sensor with fingerprint collecting, processing, storing, and comparison integrated all-in-one. Taking ID809 high-performance processor and semiconductor fingerprint sensor as the core, the sensor is equipped with built-in IDfinger6.0 fingerprint algorithms that enable it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc. Also, we offer upper computer software to help users conveniently operate this sensor. This fingerprint sensor comes with round breathing LEDs and has a simple structure, small size, and delicate appearance. The sensor offers fast recognition speed and high security.
- 360-degree fingerprint entry and matching
- Self-learning function
- CNC metal ring, plus aperture
목차
Gravity: Capacitive fingerprint scanner/sensor x1, Adapter x1, SH1.0 6P wire x1, Gravity-4P I2C/UART sensor cable x1.
기술 사양
Gravity Capacitive Fingerprint Sensor
TUK SGACK902S Keystone Coupler
Arduino micro: bit and Other Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서