더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,636 |
제품 정보
제품 개요
SEN0291 is a Gravity: I2C digital wattmeter module. This is a high-resolution, high-precision, large-scale measurement module that can measure the voltage, current and power of various electronic modules and electrical equipment within 26V 8A, and the maximum relative error is no more than ±0.2% (A simple manual calibration is required before usage). It can be used for power consumption or battery life evaluation of solar energy systems, battery, motors, controller or electronic modules.
- High precision, high resolution, large range, low temperature drift
- Bidirectional current high side measurement
- Compatible with 3.3V/5V controller
- Sophisticated and compact, easy to embed in the project
- Input voltage range from 3.3V to 5.5V
- 4mV voltage resolution
- 1mA current resolution and 0.7mA quiescent current
- Gravity I2C (logic level: 0-3.3V) interface
- I2C address: four options 0x40, 0x41, 0x44, 0x45
- Dimension is 30.0mm x 22.0mm/1.18 x 0.87in
목차
Gravity: I2C digital wattmeter x 1, XH2.54-4P black header x 1, Gravity-4P I2C/UART sensor wire x 1.
기술 사양
Gravity I2C Digital Wattmeter
-
-
I2C Digital Wattmeter, I2C/UART 4-Pin Sensor Wire
TUK SGACK902S Keystone Coupler
-
-
-
DFRduino UNO R3 Board and Raspberry Pi 3B Board
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서