더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩34,773 |
제품 정보
제품 개요
SEN0386 is a serial 6-axis accelerometer for Arduino. This module integrates high-precision gyroscopes, accelerometer, microprocessor of high-performance and advanced dynamics solves and Kalman filter algorithms that aim to quickly solve the current real-time movement of the module attitude. The use of advanced digital filtering technology can effectively reduce measurement noise and improve accuracy. The module comes with built-in gesture solver that can get an accurate attitude in dynamic environment combining with dynamic Kalman filter algorithm. Its static measurement accuracy is up to 0.05 degree(dynamic 0.1) with high stability, which could bring better performance even than some professional Inclinometers.
- Supply voltage range from 3.3V to 5V
- Current is less than 40mA
- Size is 51.3 x 36 x10mm
- Range: acceleration: ±2/4/8/16g(optional), angular velocity: ±250/500/1000/2000°/s (optional)
- Range: ±180° attitude angle
목차
Serial 6-axis accelerometer x1, Wire x1.
기술 사양
-
-
-
Serial 6-Axis Accelerometer, Wire
-
Serial 6-Axis Accelerometer
-
-
DFRduino UNO R3 Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서