100 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,166 |
제품 정보
제품 개요
SEN0217 is a Gravity water flow sensor (1/2") for Arduino measures the rate of a liquid flowing through it. The YF-S201 water flow sensor consists of a plastic valve body, flow rotor and hall effect sensor. It is usually used at the inlet end to detect the amount of flow. When liquid flows through the sensor, a magnetic rotor will rotate and the rate of rotation will vary with the rate of flow. The hall effect sensor will then output a pulse width signal. Connect it to an Arduino microcontroller and you can monitor multiple devices such as your coffee maker, sprinkler or anything else, and control the water flow rate to suit your needs.
- 11mm inner diameter, 20mm outside diameter
- Proof water pressure is <lt/>1.75 MPa
- Water flow range of 1-30L/min, voltage range from 3.5 to 12V
- Operating current of 15mA (DC 5V)
- Insulation resistance of <gt/>100Mohm, accuracy is ±5% (2 to 30L/min)
- Output pulse duty ratio of 50% ±10%
- Working humidity range from 25% to 95% RH (no frost)
- Dimension is 62mm x 36mm x 35mm, weight is 52g
기술 사양
-
-
-
Water Flow Sensor
Gravity Series
0.5" Water Flow Sensor
-
-
DFRduino UNO R3 Boards
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서