50 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,091 |
제품 정보
제품 개요
DFR0023 is a Gravity: analogue LM35 temperature sensor module for Arduino. This Arduino temperature sensor based on LM35 temperature chip. A Temperature Sensor can be used to detect ambient air temperature. The LM35 chip offers a functional range between 0 to 100°C with a sensitivity of 10mV/°C. The output voltage is proportional to the temperature. It is commonly used as a temperature measurement sensors. It includes thermocouples, platinum resistance, thermal resistance and temperature semiconductor chips, which commonly used in high temperature measurement thermocouples. Platinum resistance temperature used in the measurement of 800°C, while thermal resistance and semiconductor temperature sensor suitable for measuring temperature of 100-200° or below, in which application of a simple semiconductor temperature sensor has good linearity and high sensitivity. The LM35 linear temperature sensor and sensor-specific expansion of Arduino board, in combination, can be very easy to achieve.
- 3.3V/5V operating voltage
- 2.7μA operating current
- Operating temperature range from -40°C to 150°C and 5°C precision of temperature measurement
- ±0.5°C temperature deviation
- Can be used to detect ambient air temperature
- Analog data type and Gravity-analogue interface
기술 사양
Texas Instruments
-
-
Linear Temperature Sensor Board LM35, Analog Sensor Cable FIT0031
Gravity Series
Analog LM35 Temperature Sensor
-
LM35
DFRobot DFRduino UNO V3.0(R3) Development Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서