더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,526 |
제품 개요
The A000073 is a Arduino Uno SMD R3 development board based on the ATmega328 microcontroller. The ATmega328 is a low power CMOS 8bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The Arduino Uno SMD R3 evaluation board has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB to serial driver chip.
- ATmega16U2 instead 8U2 as USB to serial converter
- Stronger RESET circuit
- 1.0 pinout
- Input voltage (recommended) range from 7V to 12V
- 5V operating voltage
- 32KB flash memory
- 0.5KB flash memory for bootloader
- 50mA of DC current for 3.3V pin
- 1KB EEPROM
- 2KB SRAM
애플리케이션
Embedded Design & Development, Building Automation, Industrial, Sensing & Instrumentation, Automation & Process Control
기술 사양
Atmel
AVR
ATmega328
No SVHC (27-Jun-2024)
ATmega
megaAVR
Dev Board for ATmega328 MCU
기술 문서 (1)
A000073의 대체 제품
1개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서