125 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,981 |
제품 정보
제품 개요
ABX00028 is a Nano Every Arduino’s 5V-compatible board. The Arduino Nano is the preferred board for many projects requiring a small and easy-to-use microcontroller board. The small footprint and low price make the Nano Every particularly suited for wearable inventions, low-cost robotics, electronic musical instruments, and general use to control smaller parts of larger projects. The Arduino Nano Every is an evolution of the traditional Arduino Nano board, but features a lot more powerful processor, the ATMega4809. This will allow you to make larger programs than with the Arduino Uno (it has 50% more program memory), and with a lot more variables (the RAM is 200% bigger).
- 5V operating voltage
- 20mA DC current per I/O pin
- 20MHz clock speed
- 48KB (ATMega4809) CPU flash memory
- 6KB (ATMega4809) SRAM
- 45mm length, 18mm width
- 256byte (ATMega4809) EEPROM
기술 사양
Microchip
AVR
ATmega4809
No SVHC (27-Jun-2024)
ATmega
-
Nano Every Development Board ATmega4809
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서