더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,168 |
| 25+ | ₩12,687 |
| 50+ | ₩11,682 |
제품 정보
제품 개요
The 010-0042F3 is a Static Shielding Bag constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is suitable for packing electronic products which are sensitive to static, PCBs, IC integrated circuit, CD driver and HD.
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹Ω Surface resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
메모
Static shielding bags be used within two years from the date of manufacture.
기술 사양
Static Shielding (Metal-In)
18"
457mm
Transparent
Multicomp Pro Antistatic Bags
16"
305mm
76.2µm
Heat Seal
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서