4 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩4,965,504 |
10+ | ₩4,866,194 |
20+ | ₩4,766,884 |
제품 정보
제품 개요
19290 is a digital surface resistance meter kit. It is an instrument designed to measure resistance point-to-point (Rtt) or surface to ground (Rtg). Its test functions include resistance range of <1 x 10^3ohms to >1 x 10^12ohms, under load voltages of 10 and 100volts ±5% and electrification period of approximately 15seconds. The digital surface resistance meter also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity and test voltage at the time of the measurement.
- Displays resistance mantissa and exponent, temperature, relative humidity and test voltage
- Captures resistance, temperature, humidity and test voltage
- Meets resistance measurement requirements of TR53, ANSI/ESD STM97.1 and other documents
- Sets the 15-second electrification period for test requirements
- OLED, 2.7" diagonal, 128 x 64 pixel resolution display
- Operating temperature range from 5°C to 30°C
- Dimension is 100.07mm x 210.05mm x 32mm
- Temperature accuracy is ±10%
- Supplied with 4x AA batteries
목차
Digital surface resistance meter, Two test leads, Two 5 lbs electrodes, 10inch electrode spacer, 36inch electrode spacer, Four AA alkaline batteries, One ground plug adapter, One gator clip, 25 measurement location labels, Plastic carrying case.
기술 사양
Digital Surface Resistance Meter Kit
No SVHC (21-Jan-2025)
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서