더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,331 |
| 10+ | ₩3,018 |
| 25+ | ₩2,865 |
| 50+ | ₩2,768 |
| 100+ | ₩2,616 |
제품 정보
제품 개요
The HFD27/024-M is a subminiature DIP electromagnetic relay designed for PCB mounting. It features a 24V DC coil and a double pole double throw (DPDT, 2 Form C) contact configuration, allowing for flexible switching in compact electronic circuits. The relay is capable of switching up to 2A at 30VDC or 1A at 125VAC, with a maximum switched voltage of 120V DC or 240V AC. It uses bifurcated contacts for reliable low-level signal switching and is epoxy sealed, making it suitable for automatic wave soldering and cleaning processes. The HFD27/024-M is commonly used in telecommunications, instrumentation, and other applications where compact size, high reliability, and signal integrity are essential.
- 2 Form C Configuration
- Matching 16 pin IC socket
- Bifurcated contacts
- Epoxy sealed for automatic-wave soldering and cleaning
기술 사양
24VDC
2A
Through Hole
PC Pin
120V
1.6kohm
DPDT
HFD27 Series
Non Latching
240V
Silver Nickel
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서