TUK SGACK902S Keystone Coupler MOSFET Solid State Relays:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ONSEMI | Each | 1+ ₩5,539 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 320mA | DIP-6 | Through Hole | PC Pin | 3ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler | ||||
INFINEON | Each | 1+ ₩2,641 10+ ₩2,454 25+ ₩2,321 50+ ₩2,250 100+ ₩2,209 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 140mA | DIP-6 | Surface Mount | Gull Wing | 27ohm | 4kV | 1pF | 1µA | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ ₩6,389 25+ ₩4,910 50+ ₩3,565 100+ ₩2,825 500+ ₩2,370 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 300mA | DIP-6 | Through Hole | PC Pin | 4.25ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩6,749 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 200mA | DIP-6 | Through Hole | PC Pin | 9ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler |