PhotoMOS AQV41 MOSFET Solid State Relays:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,794 5+ ₩5,711 10+ ₩5,628 20+ ₩5,545 50+ ₩5,462 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | PC Pin | 50ohm | 1.5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩10,094 5+ ₩8,832 10+ ₩7,318 20+ ₩6,561 50+ ₩6,241 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 400V | 100mA | SOP-6 | Surface Mount | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩7,551 5+ ₩6,913 10+ ₩6,274 20+ ₩6,129 50+ ₩5,983 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | PC Pin | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩7,165 5+ ₩6,777 10+ ₩6,388 20+ ₩6,140 50+ ₩5,891 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | PC Pin | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩8,707 5+ ₩7,619 10+ ₩6,313 20+ ₩5,660 50+ ₩5,379 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | Gull Wing | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩9,574 5+ ₩8,377 10+ ₩6,941 20+ ₩6,223 50+ ₩5,920 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | PC Pin | 50ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩9,574 5+ ₩8,377 10+ ₩6,941 20+ ₩6,223 50+ ₩5,920 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | Gull Wing | 50ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ ₩6,355 5+ ₩6,009 10+ ₩5,663 20+ ₩5,444 50+ ₩5,383 | Min: 1 / Mult: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 550mA | DIP-6 | Surface Mount | Gull Wing | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 |