PhotoMOS AQZ Series MOSFET Solid State Relays:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ ₩25,054 5+ ₩23,685 10+ ₩22,315 20+ ₩21,417 50+ ₩20,519 | Min: 1 / Mult: 1 | - | AC / DC | - | - | - | Through Hole | PC Pin | 0.8ohm | - | - | - | PhotoMOS AQZ Series | ||||
Each | 1+ ₩12,274 5+ ₩11,603 10+ ₩11,080 | Min: 1 / Mult: 1 | SPST-NO ( 1 Form A) | DC | 400V | 600mA | SIP-4 | Through Hole | PC Pin | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩40,471 5+ ₩39,585 10+ ₩38,698 20+ ₩37,875 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 60V | 10A | SIP-4 | Through Hole | PC Pin | 0.015ohm | 3kV | 1.3pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩14,174 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 3A | SIP-4 | Through Hole | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩24,976 5+ ₩23,671 10+ ₩22,365 20+ ₩21,495 50+ ₩20,624 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | PC Pin | 0.03ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩15,739 5+ ₩14,878 10+ ₩14,016 20+ ₩13,471 50+ ₩12,926 | Min: 1 / Mult: 1 | SPST-NO ( 1 Form A) | AC / DC | 200V | 900mA | SIP-4 | Through Hole | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩15,683 5+ ₩14,828 10+ ₩13,972 20+ ₩13,429 50+ ₩12,886 | Min: 1 / Mult: 1 | SPST-NO ( 1 Form A) | DC | 200V | 1.1A | SIP-4 | Through Hole | PC Pin | 0.55ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ ₩15,320 5+ ₩15,244 | Min: 1 / Mult: 1 | SPST-NO ( 1 Form A) | AC / DC | 60V | 2.7A | SIP-4 | Through Hole | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series |