G3VM-BR Series MOSFET Solid State Relays:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩14,783 5+ ₩14,485 10+ ₩14,187 20+ ₩13,200 50+ ₩12,213 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩15,571 5+ ₩14,788 10+ ₩14,004 20+ ₩12,248 50+ ₩10,492 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | PC Pin | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each | 1+ ₩11,047 5+ ₩10,875 10+ ₩10,703 20+ ₩9,786 50+ ₩8,869 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩10,781 5+ ₩10,106 10+ ₩9,430 20+ ₩9,288 50+ ₩9,162 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series |