G3VM-QR Series MOSFET Solid State Relays:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩21,433 5+ ₩21,397 10+ ₩21,361 20+ ₩20,934 50+ ₩20,507 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | S-VSON-4 | Surface Mount | Solder | 1.5ohm | 500Vrms | 0.9pF | 1µA | G3VM-QR Series | ||||
4552338 RoHS | OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩15,041 5+ ₩14,083 10+ ₩13,125 20+ ₩12,417 50+ ₩11,708 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | S-VSON-4 | Surface Mount | Solder | 1.5ohm | 500Vrms | 0.9pF | 1µA | G3VM-QR Series | |||
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩16,786 5+ ₩15,715 10+ ₩14,644 20+ ₩13,981 50+ ₩13,317 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 40V | 120mA | S-VSON-4 | Surface Mount | Gull Wing | 14ohm | 500Vrms | 1pF | 1µA | G3VM-QR Series |