HEXFET PVA Series MOSFET Solid State Relays:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,153 5+ ₩9,102 10+ ₩8,243 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 375mA | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | 5ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩11,835 5+ ₩11,218 10+ ₩10,601 20+ ₩9,904 50+ ₩9,207 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 375mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 5ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩15,393 5+ ₩13,919 10+ ₩12,445 50+ ₩12,213 100+ ₩11,980 가격 더 알아보기 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 300V | 50mA | DIP-8 | Surface Mount | Gull Wing | 160ohm | 4kV | 1pF | 50pA | HEXFET PVA Series | |||||
Each | 1+ ₩12,533 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | 0.5ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩11,678 5+ ₩10,946 10+ ₩9,418 20+ ₩9,352 50+ ₩8,977 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 300V | 50mA | DIP-8 | Surface Mount | Gull Wing | 160ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩8,666 10+ ₩8,380 25+ ₩8,134 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 300V | 50mA | DIP-8 | Through Hole | PC Pin | 160ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩18,178 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | 24ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩9,439 5+ ₩8,844 10+ ₩8,248 20+ ₩7,878 50+ ₩7,508 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 150mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 24ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩11,196 5+ ₩10,601 10+ ₩10,005 20+ ₩9,703 50+ ₩9,400 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 24ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩13,694 5+ ₩13,128 10+ ₩12,561 20+ ₩12,548 50+ ₩12,534 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-8 | Through Hole | PC Pin | 0.5ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ ₩16,786 5+ ₩14,688 10+ ₩12,170 50+ ₩10,911 100+ ₩10,072 가격 더 알아보기 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | - | - | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | - | - | - | - | HEXFET PVA Series |