PhotoMOS AQV22 MOSFET Solid State Relays:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,246 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 40mA | SOP-6 | Surface Mount | Gull Wing | 100ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV22 | |||||
Each | 1+ ₩9,455 5+ ₩9,160 10+ ₩8,865 20+ ₩7,940 50+ ₩7,246 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 50mA | DIP-6 | Through Hole | PC Pin | 100ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV22 | |||||
Each | 1+ ₩13,780 5+ ₩12,058 10+ ₩9,991 20+ ₩8,957 50+ ₩8,268 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 50mA | SOP-6 | Surface Mount | Gull Wing | 50ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV22 | |||||
Each | 1+ ₩13,780 5+ ₩12,058 10+ ₩9,991 20+ ₩8,957 50+ ₩8,268 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 70mA | DIP-6 | Surface Mount | Gull Wing | 50ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV22 | |||||
Each | 1+ ₩12,077 5+ ₩10,568 10+ ₩8,756 20+ ₩7,850 50+ ₩7,246 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 70mA | DIP-6 | Through Hole | PC Pin | 50ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV22 |