더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩34,430 |
| 5+ | ₩34,025 |
| 10+ | ₩32,710 |
| 20+ | ₩31,849 |
| 50+ | ₩30,987 |
제품 정보
제품 개요
The RP1A23D5 is a 1-pole zero cross-switching Solid State Relay for use with PCB mounting, It provides an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive loads up to 480VACRMS. Two regulated control voltage ranges cover most standard input requirements. This feature allows a direct substitution of existing PCB mounted relays with RP1. Internally this new series enjoys an improved technical design with the introduction of stress-free flexible encapsulation and automated assembly of components. Opto-isolation and load switching are performed by individual components, providing higher reliability than monolithic designs. Additionally RP1 is a special version with high current surge capability that reduces fusing requirements. The solid state technology used can withstand peak voltage of 1000V, making the RP1 series suitable to drive AC loads such as valve solenoids and small induction motors.
- Gray PBT housing
- Tin-plated copper alloy terminals
- Surface mount technology
- Flexible encapsulation for extended life
- 650Vp Non-repetitive voltage
- Up to 250Ap Non-repetitive surge current
애플리케이션
HVAC, Motor Drive & Control, Lighting
기술 사양
SPST
265Vrms
Through Hole
12Vrms
32VDC
No SVHC (21-Jan-2025)
5A
PCB
Zero Crossing
3VDC
RP1A Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malta
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서