더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩152,707 |
| 5+ | ₩149,343 |
| 10+ | ₩146,147 |
| 20+ | ₩138,346 |
제품 정보
제품 개요
MP008389 is a DIN rail-mounted DPCO true off delay timer/ time delay relay with a timing range of 0.6s - 10 mins. It offers two changeover relay outputs with a supply voltage of 24-240V AC/DC. The product operates in a wide temperature range of -15°C to +60°C with a repeat accuracy of ±1% making it reliable in demanding conditions. It's flame retardant UL94-V0 enclosure and protected terminals take care of your safety needs. It also offers LED indication for power and relay signalling with minimal power consumption.
- Power OFF delay up to 600 seconds
- 2 changeover relays output
- Wide supply voltage of 24-240VAC/DC
- Wide time range from 0.6s to 600s
애플리케이션
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
목차
x1 True off delay timer, 22.5 x 75 x 100.5mm.
메모
IP20 protection for terminals and IP40 protection for enclosure.
기술 사양
28V
600s
16Ranges
240V
DIN Rail
240V
-
No SVHC (07-Nov-2024)
0.6s
MP Analogoue Time Delay Relays
-
5A
5A
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서