더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩455,307 |
제품 정보
제품 개요
The HFX36R12-75 is a drop-in mount Hall Effect Joystick with low profile (3 axes) handle, round limiter plate. Designed for precision finger operated applications requiring proportional control and long trouble-free life. Featuring non-contacting Hall effect technology for three million lifecycle performance, the HFX Series I may be specified as a one, two or three axes joystick. Featuring CH Products' core Hall effect technology and patented joystick mechanism, the HFX Series I has been field tested and proven for more than a dozen years. The HFX Series I joystick's compact size, low operational force and high reliability make it ideally suited for clean environment applications including coordinate measuring machines, CCTV equipment and broadcast camera control.
- Precision analogue control
- Rated for 3 million lifecycles
- USB 1.1 Game controller interface
- IP68 Protection rating
애플리케이션
Imaging, Video & Vision
기술 사양
3
2.5V
10mA
-
Lever
-
5V
-
-
Screw
36
HFX Series
기술 문서 (1)
HFX36R1275의 대체 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서