25 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩154,651 |
5+ | ₩151,886 |
10+ | ₩144,967 |
제품 정보
제품 개요
The 9SY40SC-65-124 is an Inductive Sensing Joystick with standard sensing, dual decode/combined fault and centre detect decoding and square limiter. The 9000 series has round handle, square drop in mounting bezel and standard boot. It is ideal for those applications that demand proportional control with the lowest possible profile below the panel. Developed from the proven 7000 Series, the 9000 Series employs the same, highly proven, contactless, inductive sensing and circuitry. The mechanics have been radically improved to reduce the below-panel depth to a world class 35mm sub-panel or 31mm drop-through. This joystick offers self-centring, omnidirectional functionality and utilises the exclusive 'locking cam' system to rigidly secure the highly repeatable mechanism around the precision ground steel operating shaft. High precision air wound coils are mounted directly onto the SMT circuitry, delivering enviable accuracy whilst further minimising the installed depth of the joystick.
- Rugged mechanism
- Progressive Switching
- Operates by passing a oscillating current through a drive coil
- Incorporates comprehensive internal monitoring circuitry
- Joystick with guided feel moves more readily towards the poles (N, S, E and W)
애플리케이션
Safety, Automation & Process Control, Medical, Robotics
기술 사양
2
15V
-
18°
Round Phenolic Handle Series
-
-
-
Round
기술 문서 (1)
9SY40SC65124의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서