더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩5,436 | ₩5,436 |
| 총계 가격 | ₩5,436 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,436 |
| 10+ | ₩4,989 |
| 25+ | ₩4,542 |
| 50+ | ₩4,375 |
| 100+ | ₩4,208 |
제품 정보
제품 개요
The MK23-85-D-2 is a SPST-NO miniature high-voltage Surface-mount Reed Switch with 21mm glass length and 2.75mm diameter. It is suitable for air conditioning, gas metering, barcode scanner, security panel and water flow gauge switch applications. The high power reed switch has 100W rated power, 1000VDC switching voltage and 1A DC switching current. It is a bare glass version of our surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors. It is used in ON/OFF control switch, proximity, motion and position detection in general purpose applications.
- Close differential
- Long life expectancy
- -40 to 130°C Operation temperature range
애플리케이션
Commercial, Aerospace, Defence, Military, Automotive, Security, Test & Measurement, Sensing & Instrumentation, Industrial
기술 사양
MK23 Series
Surface Mount
1kV
0.15ohm
25AT
SPST-NO
1A
100W
20AT
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서