1 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩271,189 |
제품 정보
제품 개요
The JC030 series Single-axis Fingertip Rocker Switch developed for applications where compact size and minimal above panel height is paramount. It is very low profile whilst still providing precise fingertip control in one axis. It is designed for use with an electronic controller, the conductive plastic elements in the JC025 generate analogue and switched reference signals proportional to the distance and direction over which the rocker is moved. The analogue output can be configured to provide signals for fault detection circuits within the controller. A centre tap on the analogue track provides an accurate voltage reference for the centre position or a zero point for a bipolar supply voltage. The use of these rockers in a control panel allows designers to develop very low profile assemblies whilst still maintaining the functionality of a much larger single axis joystick.
- IP65 Protection rating
- Operating life is excess of 5 million cycles
애플리케이션
Automation & Process Control, Industrial
기술 사양
On-Off-On
Non Illuminated
Black
-
200mA
-
-
No SVHC (17-Jan-2022)
-
Panel Mount
JC030 Series
-
35V
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서