1200 Series Standard Pushbutton Switches:
5개 제품을 찾았습니다.1200 Series Pushbutton Switches
The 1200 series are momentary pushbutton switches with round plunger.
- Butt action contacts, double break
- NF (EN 61058-1), UL and CSA approved
- Normally open or normally closed
- Round actuator
- 3 terminals types including solder lug, quick connect or screw terminals
- Electrical Life: 10,000 Cycles
- Mounting Type: Panel Mount, Rear
- Bushing : Brass, nickel plated
- Voltage Rating: AC:125V, DC:24V
- Operating Temperature:-20°C ~ 55°C
보기
구매자
엔지니어
제조업체
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
Switch Mounting
Switch Terminals
Illumination Colour
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,246 10+ ₩8,616 25+ ₩8,049 50+ ₩7,481 100+ ₩7,253 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Off-(On) | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩12,058 10+ ₩12,027 25+ ₩8,665 50+ ₩8,492 100+ ₩8,319 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Off-(On) | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩10,594 10+ ₩9,142 25+ ₩8,611 50+ ₩8,080 100+ ₩7,934 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NC | Momentary | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩10,647 10+ ₩9,187 25+ ₩8,797 50+ ₩8,407 100+ ₩8,041 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NC | Momentary | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩13,424 5+ ₩12,498 10+ ₩11,793 20+ ₩11,287 50+ ₩10,478 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Momentary | Plunger | Natural | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated |