1200 Series Standard Pushbutton Switches:
5개 제품을 찾았습니다.1200 Series Pushbutton Switches
The 1200 series are momentary pushbutton switches with round plunger.
- Butt action contacts, double break
- NF (EN 61058-1), UL and CSA approved
- Normally open or normally closed
- Round actuator
- 3 terminals types including solder lug, quick connect or screw terminals
- Electrical Life: 10,000 Cycles
- Mounting Type: Panel Mount, Rear
- Bushing : Brass, nickel plated
- Voltage Rating: AC:125V, DC:24V
- Operating Temperature:-20°C ~ 55°C
보기
구매자
엔지니어
제조업체
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
Switch Mounting
Switch Terminals
Illumination Colour
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,891 10+ ₩7,676 25+ ₩7,192 50+ ₩6,708 100+ ₩6,574 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Off-(On) | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩9,065 10+ ₩7,878 25+ ₩7,410 50+ ₩6,942 100+ ₩6,896 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NC | Momentary | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩13,019 10+ ₩12,270 25+ ₩10,950 50+ ₩10,249 100+ ₩10,045 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Off-(On) | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩11,540 10+ ₩9,960 25+ ₩9,654 50+ ₩9,113 100+ ₩8,716 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NC | Momentary | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ ₩13,757 5+ ₩12,877 10+ ₩12,224 20+ ₩11,668 50+ ₩10,858 | Min: 1 / Mult: 1 | 1200 Series | 12.2mm | SPST-NO | Momentary | Plunger | Natural | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||