더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,264 |
| 5+ | ₩29,973 |
| 10+ | ₩26,015 |
| 20+ | ₩25,542 |
| 50+ | ₩25,069 |
제품 정보
제품 개요
ZB4BW533 is a head for an illuminated pushbutton. This harmony XB4 plain lens illuminated flush green button head with a clear boot operates with a spring return/impulse mechanism. This button head with a clear boot provides an ergonomic interface for controlling your machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated head and clear colours. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has a metal bezel, that makes it ideal for applications requiring high impact and vibration resistance. It has standards like EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1. It is certified by UL listed, CSA, DNV, LROS (Lloyds register of shipping), GL, BV.
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 10000000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, green mushroom Ø 40mm, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
기술 사양
Schneider Harmony XB4 Series Emergency Stop Switches
Harmony XB4 Series
IP66, IP67, IK06, NEMA 4X, NEMA 13
No SVHC (17-Dec-2014)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서