더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩44,293 |
5+ | ₩43,408 |
10+ | ₩42,522 |
20+ | ₩41,636 |
50+ | ₩40,750 |
제품 정보
제품 개요
The MPEP4-10R Emergency stop is an accessory of ABB's Modular series with an extensive, flexible and durable range of pilot devices. By combining a few basic components, a large number of different devices can be acquired. The Emergency-stop buttons are easy to assemble which reduces installation time for OEMs and downtime or replacement costs for end-users. Emergency Stops are available in many shapes and sizes based on their functionality and application. Both IEC and NEMA standards dictate some of the requirements for Emergency Stops. In addition, many markets and industries have their own industry-accepted specifications, which may call for more specific requirements to be met. For example, the Semiconductor Manufacturing Industry requires that Emergency Stop buttons must be “mushroom” shaped.
- The MPEP4-10R Emergency stop from ABB's Modular series can be used in tough environments. With a mushroom-shaped design, it fits to many applications
- Unique to ABB is a simplistic base-mount contact block design. In each ABB enclosure is a moulded rail which snaps into place in the base of Modular enclosures
- ABB also offers the Modular range emergency stops as reassembled units. With just one part number you can select a combination to form a particular device
- ABB's new assembled pilot devices catalogue (LV088) simplifies selecting components, building part numbers, and calculating list prices into one easy process
기술 사양
ABB CE Series Emergency Stop Pushbutton Switches
MPEP
IP66
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서