입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,206,710 |
제품 정보
제품 개요
EA-PS 9500-10 1U is a EA-PS 9000 1U microprocessor-controlled laboratory power supply offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. All this comes in a flat design with only 44 mm (1.75”) of height. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LCD display for all values and status it simplifies the use of the device.
- 100 to 264VAC, 1ph+N input, output power of 1.5KW
- Voltage range from 0 to 500VDC, current rating from 0 to 10A
- Flexible, power regulated output stage
- Various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing
- Share bus for support of parallel connection
- Very low height of only 1U (44mm)
- Temperature controlled fans for cooling
- USB and Ethernet port integrated, EMC according to EN 55022 Class B, SCPI command language supported
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
1Outputs
1 Output
0V
0A
1.5kW
264VAC
EA-PS 9000 1U Series
1.5kW
Programmable
500V
10A
100VAC
2 Years
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서