입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,240,000 |
제품 정보
제품 개요
SLSC-12001 is a 12 slot chassis for SLSC. It provides power, trigger lines, and a digital communication interface to discover, configure, and set parameters for switch load signal conditioning (SLSC) modules. The chassis is powered by an external +24V supply, and this power is distributed to each SLSC module through an internal power bus that offers input overvoltage, reverse voltage, and short circuit protection. The SLSC-12001 also provides for a secondary backplane area, called the rear transition interface (RTI), that enables you to use standard NI cables to route conditioned I/O signals directly to a connected data acquisition system or to cascade signals to one or more SLSC modules. It has built-in diagnosis functions, such as battery and fan monitoring, that are accessible through the NI-SLSC driver.
메모
1 year warranty.
기술 사양
NI Switch Load Signal Conditioning Modules
-
SLSC-12001
12
-
To Be Advised
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서