입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩553,146 |
제품 정보
제품 개요
TS-15120 is a 32-channel, 5V/3.3V TestScale digital I/O module. The TS-15120 provides bidirectional digital voltage signal capabilities for electrical functional test applications. This module helps you generate or measure voltage outputs or inputs, and features two selectable TLL-compliant logic levels. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15120 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW. You can use the module for TTL I/O, basic LED, button, and open/short test; event counters; pulse-wave modulation and more.
기술 사양
Digital I/O Module
-
32Channels
5V
NI PXI Controllers
To Be Advised
-
32Channels
32I/O's
0°C to +55°C
TS-15120
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서