입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩19,568,155 |
제품 정보
제품 개요
867125-01 is a 32-channel, up to 28bit, up to 2MS/s, ±15V PXI analogue input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analogue input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a Thunderbolt cable.
- Modular, high performance analogue measurements
- High accuracy analogue measurements
- Superior alias rejection with anti-alias filtering
- Guaranteed specifications and calibration interval
목차
PXIe-1083 PXI chassis, PXIe-4309 PXI analogue input module, Industrial PXI front-mounting TB-4309 terminal block, Thunderbolt cable, Power cable.
기술 사양
Analogue Input Module
28bit
-
± 15V
NI PXI Controllers
To Be Advised
2MSPS
32Channels
-
0°C to +55°C
PXIe-AI5100
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서