더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,276,611 |
제품 정보
제품 개요
The TESTO 176-P1 is a five channel pressure, temperature and RH data logger. The 176 P1 is an ideal pressure, temperature and RH data logger for the highly accurate and secure documentation of conditions in a laboratory, enviro chamber, clean room or hospital control area. The TESTO 176 P1 pressure, temperature and humidity measurement logger has a large display that makes it easy to read. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
- Measuring range from -20 to +70°C (NTC), 0 to 100%rH (humidity), 600 to 1100mbar (pressure)
- Accuracy is ±0.2°C (-20 to +70°C), ±0.4°C (remaining range) (NTC), ±3mbar (0 to +50°C) (pressure)
- Resolution is 0.1°F / 0.1°C (NTC), 0.1%rH (humidity - capacitive), 0psi / 1mbar (pressure)
- Pressure, temperature and humidity measurements
- Internal pressure, external temperature and humidity probes for quick, highly accurate measurements
- Large, easy to read, backlit display
- Large data memory capable of storing 2,000,000 measurements
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C, IP54 protection class
- Measuring rate is 1 s to 24 h, 1 x lithium (TL-5903) battery
애플리케이션
Test & Measurement
목차
Testo 176 P1 pressure, temperature, humidity highly accurate measurement logger, Batteries, Certificate of conformity.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Pressure, Temperature & Humidity
Pressure, Temperature, Humidity
SD Card, USB
176 Series
5 Channel
-
LCD
Lead (08-Jul-2021)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서