3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩180,360 |
| 5+ | ₩148,435 |
제품 정보
제품 개요
EL-USB-5+ is a standalone USB data logger capable of recording over 1,000,000 events, state changes, and count events. It supports fast logging rates, capturing events at up to four times per second, state changes at up to two times per second, and count events at up to 100 times per second (with LEDs disabled). The logger is supplied with a cap featuring screw terminals and measurement leads with crocodile clips for quick and flexible connections. Setup and data download are simple, just plug the unit into a PC’s USB port and use the free EasyLog software to configure, view, and export your data for detailed analysis. Supplied with a ½ AA battery and wall mount clip.
- Event, count and state data logger with USB
- Stores over 1 million readings
- Volt free contacts
- Connection via 2 screws
- Rising and Falling Edge Triggering
- Status Indicator
- Free EasyLog cloud software
기술 사양
Event, State & Counter Change
-
USB
EasyLog Series
1 Channel
1007616 Samples
LED Indicator
No SVHC (07-Nov-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서