더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩860,000 |
제품 정보
제품 개요
779640-01 is a USB-6525 industrial, bus-powered USB digital I/O device that can automate even the most demanding applications. The solid-state relay outputs are ideal for controlling pumps, valves, motors, and various other industrial actuators. The USB-6525 features channel-to-channel isolated digital inputs that you can use to read from industrial digital sensors, and eight solid-state relay outputs featuring 60 VDC/30 Vrms switching voltage and 500mA per channel maximum switching current. Using programmable power-up states, user can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators.
- 8 I/P/O/P channels
- Supply voltage range from -60 to 60V
- Operating temperature range from 0°C to +55°C
메모
1 year warranty.
기술 사양
Digital I/O Device
-
8Channels
± 60V
NI DAQ Devices
To Be Advised
-
8Channels
16I/O's
0°C to +55°C
USB-6525
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서