입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,481,383 |
제품 정보
제품 개요
The BK603B handheld battery capacity analyzer tests 6 and 12 volt sealed lead acid batteries with capacities up to 100 ampere hour (Ah). Test results include voltage, state of charge, and internal resistance. This analyzer also features a built-in USB port and internal memory to store battery information, test configuration, and measurement results for up to 50 batteries. This analyzer is an ideal choice for testing sealed lead acid batteries commonly used in intrusion detection, fire alarm, security camera, access control, industrial control and other battery backup systems.
- Test 6 and 12 volt batteries up to 100 Ah
- Test both open and loaded battery voltage
- Powered by the battery under test (no need to replace battery)
- Fast test cycle time for quick sorting of batteries
- Measurements are stored to internal memory
- Pre-load up to 50 test configurations from the computer via USB
- Export record data to a CSV file for further analysis
- Twist-lock test leads can be changed in seconds
애플리케이션
Test & Measurement
메모
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
기술 사양
Lead Acid
265.1mm
58mm
No SVHC (07-Nov-2024)
5.5V to 30V
74mm
-
기술 문서 (2)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서