Temperature Calibrators :
9개 제품을 찾았습니다.Find a huge range of Temperature Calibrators at element14 Korea. We stock a wide range of Calibrators, such as Pressure, Current, Voltage, Temperature & Current Calibrators from the worlds top manufacturers including: Fluke, Chauvin Arnoux, Omega, TME & Time Electronics
보기
구매자
엔지니어
제조업체
Calibration Type
External Height
External Width
External Depth
Accuracy
Weight
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,294,822 | Temperature | 200mm | 96mm | 47mm | 0.02%+2LSD | 650g | -10°C | 55°C | - | ||||||
Each | 1+ ₩2,419,910 | Temperature | 45mm | 69mm | 126mm | ± 0.015 % | 0.24kg | -25°C | 60°C | CL510A Series | ||||||
Each | 1+ ₩3,116,005 | Temperature | 45mm | 69mm | 126mm | ± 0.015 % | 0.24kg | -25°C | 60°C | CL510A Series | ||||||
Each | 1+ ₩380,437 | Temperature | 130mm | 70mm | 33mm | ± 0.1% | 155g | -30°C | 50°C | MM20xx Series | ||||||
5058272 | TIME ELECTRONICS | Each | 1+ ₩1,731,878 5+ ₩1,425,332 | Temperature | 112mm | 61mm | 55mm | ± 0.3°C | 170g | - | - | - | ||||
Each | 1+ ₩350,975 | Temperature | 130mm | 70mm | 33mm | ± 0.1% | 155g | -30°C | 50°C | MM20xx Series | ||||||
Each | 1+ ₩3,898,180 | Temperature | 188.5mm | 84mm | 52.5mm | ± 0.015% | 515g | -10°C | 50°C | - | ||||||
3366722 | CHAUVIN ARNOUX | Each | 1+ ₩1,737,540 | Temperature | 205mm | 97mm | 45mm | - | 472g | -10°C | 55°C | - | ||||
3366721 | Each | 1+ ₩2,025,388 | Temperature | 205mm | 97mm | 45mm | 0.3% + 10µV | 472g | 0°C | 50°C | - | |||||