입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩2,032,096 |
제품 정보
제품 개요
Fluke 705 loop calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops.
- mA sourcing, simulation and measurement
- 0.02% accuracy and 0.001mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24V loop supply with mA measure
- 0-28VDC measurement to check loop voltage
- Easy battery exchange without opening the case
- Compact case with separate protective holster
목차
Loop calibrator, AC70A alligator clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.
경고
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
메모
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
Current, Voltage
70mm
0.02%
-10°C
-
152mm
41mm
340g
55°C
No SVHC (17-Jan-2023)
FLUKE 705의 대체 제품
1개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서