입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩818,567 |
제품 정보
제품 개요
The 1030 is a compact portable voltage and current calibrator for general purpose signal injection. It is suitable for voltage and current loop signal simulation as well as thermocouple simulation. The precision 10 turn dial provides a conventional feel to setting the output with a setting resolution of 0.1%. Three voltage ranges give an adjustable output from 10µV to 1V and two current ranges for 10µA to 100mA. An additional 0 to 8V output can be obtained by using a precision 1KΩ resistor (supplied) connected across the output terminals and the 10mA current range selected. This allows the output to be set between 0 and ± 8V with a 10mV resolution and an accuracy of 0.3% of full scale.
- Simple to use
- Does not require any standardisation prior to use
- 10mV, 100mV, 1V ranges
- 10mA, 100mA ranges
- 0.1% accuracy
- 0 - 8V available
- Precision 10 turn dial
- Battery Powered 9V PP3
- Battery level indicator
목차
Supplied with a leatherette carry case
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Current, Voltage
62mm
± 0.1%
-
-
115mm
55mm
500g
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서