입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩331,383 |
제품 정보
제품 개요
PV48 is a solar panel tester and I-V curve tracer with temperature measurements. It is a highly efficient tool designed to verifying the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC), and ambient temperature. The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel, ensuring optimal solar panel performance. Equipped with a built-in lithium battery, the FLIR PV48 supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight. The included MC4 PV plugs and clips make diagnosing and troubleshooting solar panels straightforward and efficient.
- Instantly measures maximum power, temperature, and I-V curve
- Provides graphical data analysis with I-V curve up to 800W per panel
- Diagnoses and troubleshoots solar panels with included MC4 PV plugs and clips
- High-contrast, large LCD display is easy to read in direct sunlight
- Powered by a built-in lithium battery
- Dimension is 151.6mm x 72.5mm x 38mm
목차
PV48, Carrying pouch, CAT III-300V double-moulded alligator clips, CAT III-300V MC4 PV plugs, 1 × 3.7V li-ion battery, User manual.
기술 사양
Solar Panel Tester
Solar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch
No SVHC (21-Jan-2025)
I-V Curve Tracer
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서