제품 정보
제품 개요
The MFT1741 multifunction tester has been designed for testing low voltage electrical installations, particularly in locations that suffer from high electrical noise. It provides all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. Overlaying the new non-trip loop impedance measurement is the new “confidence meter”. As loop impedance values can be dramatically affected by circuit noise, the Confidence Meter displays the degree of confidence in the accuracy of the measured loop impedance. Using the digital ARC to indicate the analytical process, the measurement is continually monitored and adjusted when circuit noise is present, resulting in a dramatically improved and repeatable test result. The MFT1741 offers a wide range of test functions, designed for all electrical installation testing and verification of low voltage building wiring and distribution testing scenarios.
- Enhanced non-trip loop impedance measurement technology
- “Confidence meter” measurement analysis (patent pending)
- Full single and 3 phase compliant installation testing
- 10 mA to 1 A single and 3 phase RCD testing
- Simple colour-coded test selection
- Ambidextrous operation
- Internal memory and Bluetooth® communications
- EN61010 CAT IV safety rating and tough IP54 case
목차
MFT1741-BS, Printed quick start guide, Full user guide on CD, Calibration certificate, Switched probe SP5, Neck strap - Megger embroidered, 3 wire lead set with prods and clips, Mains plug test lead (BS1363), AC battery charger, Large soft pouch with extra storage.
기술 사양
MFT1701 Series
600V
999Mohm
-
10kohm
No SVHC (12-Jan-2017)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서