입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩797,819 |
제품 정보
제품 개요
MG320 is a CAT IV insulation tester/true RMS multimeter. Combines a portable 20Gohm/1000V insulation tester with a true RMS multimeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Multimeter functions include AC/DC voltage, resistance and continuity test. Manually store/recall up to 99 readings. Designed with rugged housing and large backlit 6,000 count LCD display with analogue bargraph.
- Measure insulation resistance to 20Gohm
- 5 test voltage ranges
- Polarization index (PI) and dielectric absorption ratio measurements (DAR)
- Low resistance measurement with zero function
- Programmable timer feature sets the duration of test
- Comparison mode allows user to set the pass/fail values for insulation measurements
- Auto-discharge of voltage test signal
- Lock power on function for hands-free operation
- High voltage and overload indication, CAT IV-600V safety category
- Data hold to freeze displayed reading and auto power off and low battery indication
- Supplied with 6x AA batteries
목차
CAT IV insulation tester/true RMS multimeter, Test leads, Alligator clip, 6 x AA batteries, Soft case.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Digital Megohmmeter
50Mohm to 20Gohm
40°C
103mm
1.5lb
No SVHC (27-Jun-2024)
50V, 100V, 250V, 500V, 1kV
0°C
225mm
59mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서