입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,253,004 |
제품 개요
FLUKE-1777/FPC EU is a Fluke 1777 power quality analyser with fluke premium care bundle. This three-phase power quality analyser bundle eliminates the complexities of power quality logging, troubleshooting, and analysis. With a capacitive touchscreen that can be operated with PPE, this analyser discovers equipment failures caused by transients and simplifies examining the overall power quality health of your electrical system. Make data capture as reliable and easy as possible with the power quality analyser that features instrument powering from the measurement circuit, automatic connection check, and correction. Application includes basic power studies, advanced power studies, advanced power quality studies, energy surveys, load studies, capture events, view event waveform data on screen, mains signal monitoring, harmonic surveys, nuisance circuit breaker tripping, power utility power quality surveys and discovery of equipment failures caused by transients.
- Automatically measure power and power quality parameters, 8KV fast transients, 30KHz harmonics
- Power system connection and instrument setup autocorrection
- Instrument automatically detects error in V & I wiring, providing correction without rewiring
- Automatically evaluate power quality inputs against the EN 50160 electrical standard
- Multiple methods of harmonic analysis
- Critical power quality data is captured as soon as user begin a session, without setup or selections
- Measurement parameters like V/A/Hz, power, dips and swells, harmonics/PQ health at push of a button
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- Analysis and reporting comes standard with Fluke Energy Analyse Plus software
- Dimension is 28 x 19 x 6.2cm
목차
Power quality analyser, 4 x current probes, WIFI/BLE module, Voltage test lead, 5 x alligator clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Hard case, Statement of calibration practices.
메모
Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
30kHz
190mm
62mm
280mm
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서