제품 개요
Power quality clamp meter, combines the functions of a clamp meter, oscilloscope, data logger and digital power meter in one making this unit ideal for measurements on switching loads such as variable frequency drives, electronic lighting and UPS systems. Also, it's Hall Effect measurement system measures DC currents without breaking the circuit. The Fluke 345 is ideal for working with variable frequency motor drives, high efficiency lighting and other loads using switching electronics.
- Ease of use, portability and flexibility needed to resolve most power issues
- Setup and troubleshoot variable frequency drives and UPS systems
- Verify correct operation by measuring key power quality parameters
- Harmonics measurements - uncover harmonic issues that can damage or disrupt critical equipment
- Inrush captu check start-up crnt where spurious resets or nuisance circuit breaker tripping occurs
- Load studies - verify electrical system capacity before adding loads
- Delivers accuracy in noisy environments with distorted waveforms present on electronic loads
- Verifies batteries with direct measurement of DC ripple (%) for battery and DC systems
- Analyses and logs harmonics digitally or graphically
- 2 years warranty
목차
345 power quality clamp meter, Test leads (1 pair), Alligator clips (1 pair), Test probes (1 pair), USB cable, Soft carrying case, International AC adapter/battery eliminator, Power log software, Printed English language user manual, Multi-language manual CD.
기술 사양
Power
1kHz
98mm
-
2 Channel
300mm
52mm
No SVHC (15-Jun-2015)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서