입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩1,423,168 |
제품 정보
제품 개요
440 CO₂ kit with Bluetooth® for evaluating the indoor air quality. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument. The versatile Bluetooth® handle allows the connection of many different wireless probe heads for all applications.
- Absolute pressure compensation, calculation of wet bulb temperature, dew point, absolute humidity
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Structured measurement menu for long-term measurements
- Parallel determination of CO₂ concentration, air humidity and air temperature
애플리케이션
Test & Measurement
목차
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), CO2 probe with Bluetooth® ( temperature and humidity sensor (consisting of CO2 probe head and Bluetooth® handle), 4x AA batteries, table stand and calibration protocol ), Combi-case for testo 440 and multiple probes.
기술 사양
-20°C
5% to 95%
0ppm to 10000ppm
To Be Advised
50°C
-
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서